


SZMM5Z5V1T1G | |
|---|---|
DigiKey Part Number | SZMM5Z5V1T1GOSTR-ND - Tape & Reel (TR) SZMM5Z5V1T1GOSCT-ND - Cut Tape (CT) SZMM5Z5V1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z5V1T1G |
Description | DIODE ZENER 5.1V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5.9% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z5V1T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.9% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C5V1_R1_00001 | Panjit International Inc. | 4 103 | 3757-BZX584C5V1_R1_00001CT-ND | 2,94000 Kč | Similar |
| CMOZ5V1 TR PBFREE | Central Semiconductor Corp | 9 208 | 1514-CMOZ5V1TRPBFREECT-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 3,49830 Kč | 349,83 Kč |
| 500 | 2,60418 Kč | 1 302,09 Kč |
| 1 000 | 2,31524 Kč | 2 315,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80310 Kč | 5 409,30 Kč |
| 6 000 | 1,63123 Kč | 9 787,38 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |







