Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD97376Q4M

DigiKey Part Number
296-36397-2-ND - Tape & Reel (TR)
296-36397-1-ND - Cut Tape (CT)
296-36397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD97376Q4M
Description
IC HALF BRIDGE DRIVER 20A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
CSD97376Q4M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
45A
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Voltage - Load
4.5V ~ 24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Features
Bootstrap Circuit
Output Configuration
Half Bridge
Fault Protection
Shoot-Through, UVLO
Applications
Synchronous Buck Converters
Mounting Type
Surface Mount
Interface
PWM
Package / Case
8-PowerVFDFN
Load Type
Inductive
Supplier Device Package
8-VSON (3.5x4.5)
Technology
Power MOSFET
Base Product Number
Current - Output / Channel
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1034,39500 Kč343,95 Kč
2531,36280 Kč784,07 Kč
10028,02810 Kč2 802,81 Kč
25026,43900 Kč6 609,75 Kč
50025,60496 Kč12 802,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,86104 Kč59 652,60 Kč
5 00023,35944 Kč116 797,20 Kč
7 50023,10841 Kč173 313,07 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč