SZMM5Z12VT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 22 614
Unit Price: 21,63000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4 316
Unit Price: 21,63000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 599
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z12VT1G

DigiKey Part Number
SZMM5Z12VT1GOSTR-ND - Tape & Reel (TR)
SZMM5Z12VT1GOSCT-ND - Cut Tape (CT)
SZMM5Z12VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z12VT1G
Description
DIODE ZENER 12V 500MW SOD523
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z12VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMOZ12L TR PBFREECentral Semiconductor Corp22 6141514-CMOZ12LTRPBFREECT-ND21,63000 KčSimilar
CMOZ12V TR PBFREECentral Semiconductor Corp4 3161514-CMOZ12VTRPBFREECT-ND21,63000 KčSimilar
EDZVT2R12BRohm Semiconductor599EDZVT2R12BCT-ND5,04000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,06800 Kč60,68 Kč
1003,82790 Kč382,79 Kč
5002,85782 Kč1 428,91 Kč
1 0002,54433 Kč2 544,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98648 Kč5 959,44 Kč
6 0001,80019 Kč10 801,14 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč

Other Suppliers on DigiKey

3 000In Stock
Ships from Flip Electronics