


BZX384-C9V1,115 | |
---|---|
DigiKey Part Number | 1727-6234-2-ND - Tape & Reel (TR) 1727-6234-1-ND - Cut Tape (CT) 1727-6234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C9V1,115 |
Description | DIODE ZENER 9.1V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C9V1,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,96000 Kč | 3,96 Kč |
10 | 2,45800 Kč | 24,58 Kč |
50 | 1,74140 Kč | 87,07 Kč |
100 | 1,50810 Kč | 150,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,76897 Kč | 2 306,91 Kč |
6 000 | 0,68333 Kč | 4 099,98 Kč |
Unit Price without VAT: | 3,96000 Kč |
---|---|
Unit Price with VAT: | 4,79160 Kč |