


MT25QL128ABA1EW9-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1818-2-ND - Tape & Reel (TR) 557-1818-1-ND - Cut Tape (CT) 557-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABA1EW9-0SIT TR |
Description | IC FLASH 128MBIT SPI 8WPDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (8x6) (MLP8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 158,70300 Kč | 1 587,03 Kč |
| 25 | 153,89840 Kč | 3 847,46 Kč |
| 50 | 150,26160 Kč | 7 513,08 Kč |
| 100 | 146,63740 Kč | 14 663,74 Kč |
| 250 | 141,88852 Kč | 35 472,13 Kč |
| 500 | 138,34322 Kč | 69 171,61 Kč |
| 1 000 | 134,85126 Kč | 134 851,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 128,06780 Kč | 512 271,20 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |









