Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF85063TP/1Z

DigiKey Part Number
568-10236-2-ND - Tape & Reel (TR)
568-10236-1-ND - Cut Tape (CT)
568-10236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF85063TP/1Z
Description
IC RTC CLK/CALENDAR I2C 8HWSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
NXP USA Inc.
Voltage - Supply
0.9V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
0.6µA @ 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
8-WFDFN Exposed Pad
Features
Alarm, Leap Year, Square Wave Output
Supplier Device Package
8-HWSON (2x3)
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,16600 Kč131,66 Kč
2511,85120 Kč296,28 Kč
10010,40660 Kč1 040,66 Kč
2509,71620 Kč2 429,05 Kč
5009,30002 Kč4 650,01 Kč
1 0008,95754 Kč8 957,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,44366 Kč33 774,64 Kč
8 0008,25274 Kč66 021,92 Kč
12 0008,15713 Kč97 885,56 Kč
20 0008,05121 Kč161 024,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč