
TPS35DA40GCJDDFR | |
|---|---|
DigiKey Part Number | 296-TPS35DA40GCJDDFRTR-ND - Tape & Reel (TR) 296-TPS35DA40GCJDDFRCT-ND - Cut Tape (CT) 296-TPS35DA40GCJDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS35DA40GCJDDFR |
Description | NANO-QUIESCENT-CURRENT PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 25 | 42,13040 Kč | 1 053,26 Kč |
| 100 | 37,84470 Kč | 3 784,47 Kč |
| 250 | 35,79992 Kč | 8 949,98 Kč |
| 500 | 35,11454 Kč | 17 557,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,30073 Kč | 96 902,19 Kč |
| 6 000 | 31,68773 Kč | 190 126,38 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |










