



NCV8161ASN280T1G | |
|---|---|
DigiKey Part Number | NCV8161ASN280T1GOSTR-ND - Tape & Reel (TR) NCV8161ASN280T1GOSCT-ND - Cut Tape (CT) NCV8161ASN280T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161ASN280T1G |
Description | IC REG LINEAR 2.8V 450MA 5-TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8161ASN280T1G Models |
Category | Current - Quiescent (Iq) 23 µA |
Mfr | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.345V @ 450mA | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 10,07300 Kč | 100,73 Kč |
| 25 | 9,02640 Kč | 225,66 Kč |
| 100 | 7,88960 Kč | 788,96 Kč |
| 250 | 7,34616 Kč | 1 836,54 Kč |
| 500 | 7,01870 Kč | 3 509,35 Kč |
| 1 000 | 6,74905 Kč | 6 749,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,22919 Kč | 18 687,57 Kč |
| 6 000 | 6,07090 Kč | 36 425,40 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |











