Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZX384-B5V6,115 | |
|---|---|
DigiKey Part Number | 1727-3664-2-ND - Tape & Reel (TR) 1727-3664-1-ND - Cut Tape (CT) 1727-3664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B5V6,115 |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z5V1ST1G | onsemi | 44 253 | MM3Z5V1ST1GOSCT-ND | 0,14000 Kč | Direct |
| MM3Z5V6ST1G | onsemi | 87 876 | MM3Z5V6ST1GOSCT-ND | 0,14000 Kč | Direct |
| BZT52-B5V6S_R1_00001 | Panjit International Inc. | 42 276 | 3757-BZT52-B5V6S_R1_00001CT-ND | 0,11000 Kč | Similar |
| MM3Z5B6 | Diotec Semiconductor | 2 895 | 4878-MM3Z5B6-ND | 0,15000 Kč | Similar |
| MM3Z5B6-AQ | Diotec Semiconductor | 2 890 | 4878-MM3Z5B6-AQ-ND | 0,17000 Kč | Similar |









