


UDZS5V6B R9G | |
|---|---|
DigiKey Part Number | 1801-UDZS5V6BR9GTR-ND - Tape & Reel (TR) 1801-UDZS5V6BR9GCT-ND - Cut Tape (CT) 1801-UDZS5V6BR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS5V6B R9G |
Description | DIODE ZENER 5.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 900 nA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,62940 Kč | 162,94 Kč |
| 500 | 1,18974 Kč | 594,87 Kč |
| 1 000 | 1,04696 Kč | 1 046,96 Kč |
| 2 000 | 0,92622 Kč | 1 852,44 Kč |
| 5 000 | 0,79515 Kč | 3 975,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71393 Kč | 7 139,30 Kč |
| 20 000 | 0,64553 Kč | 12 910,60 Kč |
| 30 000 | 0,61064 Kč | 18 319,20 Kč |
| 50 000 | 0,57143 Kč | 28 571,50 Kč |
| 70 000 | 0,54820 Kč | 38 374,00 Kč |
| 100 000 | 0,52561 Kč | 52 561,00 Kč |
| 250 000 | 0,47605 Kč | 119 012,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

