Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZA456A,165 | |
|---|---|
DigiKey Part Number | 1727-BZA456A,165TR-ND - Tape & Reel (TR) 1727-BZA456A,165CT-ND - Cut Tape (CT) 1727-BZA456A,165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA456A,165 |
Description | TVS DIODE 5.6VWM 8VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.6V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 240pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,80900 Kč | 380,90 Kč |
| 500 | 2,84438 Kč | 1 422,19 Kč |
| 1 000 | 2,53236 Kč | 2 532,36 Kč |
| 2 000 | 2,26926 Kč | 4 538,52 Kč |
| 5 000 | 1,98410 Kč | 9 920,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,80761 Kč | 18 076,10 Kč |
| 20 000 | 1,65916 Kč | 33 183,20 Kč |
| 30 000 | 1,58352 Kč | 47 505,60 Kč |
| 50 000 | 1,49852 Kč | 74 926,00 Kč |
| 70 000 | 1,44819 Kč | 101 373,30 Kč |
| 100 000 | 1,39928 Kč | 139 928,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |






