


BUK9M14-40EX | |
|---|---|
DigiKey Part Number | 1727-2571-2-ND - Tape & Reel (TR) 1727-2571-1-ND - Cut Tape (CT) 1727-2571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M14-40EX |
Description | MOSFET N-CH 40V 44A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 44A (Tc) 55W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M14-40EX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 11.3 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1211 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 55W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 100 | 9,97200 Kč | 997,20 Kč |
| 500 | 7,71088 Kč | 3 855,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,56013 Kč | 8 340,19 Kč |
| 3 000 | 5,07858 Kč | 15 235,74 Kč |
| 4 500 | 4,83318 Kč | 21 749,31 Kč |
| 7 500 | 4,55738 Kč | 34 180,35 Kč |
| 10 500 | 4,39406 Kč | 46 137,63 Kč |
| 15 000 | 4,23532 Kč | 63 529,80 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |










