


PSMN5R0-40MLHX | |
|---|---|
DigiKey Part Number | 1727-PSMN5R0-40MLHXTR-ND - Tape & Reel (TR) 1727-PSMN5R0-40MLHXCT-ND - Cut Tape (CT) 1727-PSMN5R0-40MLHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN5R0-40MLHX |
Description | MOSFET N-CH 40V 85A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 85A (Tc) 83W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN5R0-40MLHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2649 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 100 | 16,37420 Kč | 1 637,42 Kč |
| 500 | 12,91502 Kč | 6 457,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,33095 Kč | 13 996,42 Kč |
| 3 000 | 8,60071 Kč | 25 802,13 Kč |
| 4 500 | 8,22874 Kč | 37 029,33 Kč |
| 7 500 | 7,81081 Kč | 58 581,07 Kč |
| 10 500 | 7,56334 Kč | 79 415,07 Kč |
| 15 000 | 7,32288 Kč | 109 843,20 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |











