
SISA10DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISA10DN-T1-GE3TR-ND - Tape & Reel (TR) SISA10DN-T1-GE3CT-ND - Cut Tape (CT) SISA10DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA10DN-T1-GE3 |
Description | MOSFET N-CH 30V 30A PPAK1212-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 3.6W (Ta), 39W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SISA10DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Series | Vgs (Max) +20V, -16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2425 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 39W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ1E070RPTR | Rohm Semiconductor | 2 460 | RQ1E070RPCT-ND | 1,64000 Kč | Similar |
| RQ1E075XNTCR | Rohm Semiconductor | 26 746 | RQ1E075XNTCRCT-ND | 1,13000 Kč | Similar |
| RQ3E180AJTB | Rohm Semiconductor | 9 668 | RQ3E180AJTBCT-ND | 1,55000 Kč | Similar |
| RQ3E180BNTB | Rohm Semiconductor | 4 878 | RQ3E180BNTBCT-ND | 0,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 22,27400 Kč | 222,74 Kč |
| 100 | 14,85120 Kč | 1 485,12 Kč |
| 500 | 11,67116 Kč | 5 835,58 Kč |
| 1 000 | 10,64757 Kč | 10 647,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,34785 Kč | 28 043,55 Kč |
| 6 000 | 8,69379 Kč | 52 162,74 Kč |
| 9 000 | 8,36060 Kč | 75 245,40 Kč |
| 15 000 | 7,98643 Kč | 119 796,45 Kč |
| 21 000 | 7,88338 Kč | 165 550,98 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |










