


MF-LSMF260X-2 | |
|---|---|
DigiKey Part Number | MF-LSMF260X-2TR-ND - Tape & Reel (TR) MF-LSMF260X-2CT-ND - Cut Tape (CT) MF-LSMF260X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF260X-2 |
Description | PTC RESET FUSE 24V 2.6A 2920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-LSMF260X-2 Models |
Category | Resistance - Post Trip (R1) (Max) 75 mOhms |
Manufacturer Bourns Inc. | Operating Temperature -40°C ~ 85°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Current - Hold (Ih) (Max) 2.6 A | Thickness (Max) 0.063" (1.60mm) |
Current - Trip (It) 5.2 A | Lead Spacing 0.099" (2.51mm) |
Current - Max 20 A | Approval Agency cURus, TUV |
Time to Trip 5 s | Base Product Number |
Resistance - Initial (Ri) (Min) 20 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 5 | 19,56200 Kč | 97,81 Kč |
| 10 | 18,06100 Kč | 180,61 Kč |
| 50 | 14,97840 Kč | 748,92 Kč |
| 100 | 13,81890 Kč | 1 381,89 Kč |
| 250 | 12,42152 Kč | 3 105,38 Kč |
| 500 | 11,45510 Kč | 5 727,55 Kč |
| 1 000 | 10,55977 Kč | 10 559,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,96015 Kč | 35 840,60 Kč |
| 8 000 | 8,24569 Kč | 65 965,52 Kč |
| 12 000 | 7,85166 Kč | 94 219,92 Kč |
| 20 000 | 7,82081 Kč | 156 416,20 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |











