Direct
Similar
Similar



BUK7Y3R0-40HX | |
|---|---|
DigiKey Part Number | 1727-7423-2-ND - Tape & Reel (TR) 1727-7423-1-ND - Cut Tape (CT) 1727-7423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y3R0-40HX |
Description | MOSFET N-CH 40V 120A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 172W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Mfr | Vgs (Max) +20V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5449 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 172W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 3mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMYS2D1N04CLTWG | onsemi | 1 851 | 488-NVMYS2D1N04CLTWGCT-ND | 47,25000 Kč | Direct |
| IAUCN04S7N030ATMA1 | Infineon Technologies | 8 748 | 448-IAUCN04S7N030ATMA1CT-ND | 30,66000 Kč | Similar |
| NVMFWS2D9N04XMT1G | onsemi | 1 210 | 488-NVMFWS2D9N04XMT1GCT-ND | 38,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 24,02200 Kč | 240,22 Kč |
| 100 | 16,08660 Kč | 1 608,66 Kč |
| 500 | 12,67818 Kč | 6 339,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,02311 Kč | 16 534,67 Kč |
| 3 000 | 10,18977 Kč | 30 569,31 Kč |
| 4 500 | 9,76538 Kč | 43 944,21 Kč |
| 7 500 | 9,28853 Kč | 69 663,97 Kč |
| 10 500 | 9,00620 Kč | 94 565,10 Kč |
| 15 000 | 8,73189 Kč | 130 978,35 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |












