
PSMN2R2-40YSDX | |
|---|---|
DigiKey Part Number | 1727-PSMN2R2-40YSDXTR-ND - Tape & Reel (TR) 1727-PSMN2R2-40YSDXCT-ND - Cut Tape (CT) 1727-PSMN2R2-40YSDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R2-40YSDX |
Description | MOSFET N-CH 40V 180A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 166W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5130 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 34,56300 Kč | 345,63 Kč |
| 100 | 23,57870 Kč | 2 357,87 Kč |
| 500 | 18,87846 Kč | 9 439,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,76994 Kč | 17 654,91 Kč |
| 3 000 | 10,89250 Kč | 32 677,50 Kč |
| 4 500 | 10,44557 Kč | 47 005,07 Kč |
| 7 500 | 9,94339 Kč | 74 575,43 Kč |
| 10 500 | 9,64618 Kč | 101 284,89 Kč |
| 15 000 | 9,41760 Kč | 141 264,00 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |








