


PMEG3020EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3020EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG3020EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG3020EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EXD-QX |
Description | PMEG3020EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.3 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 30 V | |
Capacitance @ Vr, F | 105pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,44630 Kč | 244,63 Kč |
| 500 | 1,80204 Kč | 901,02 Kč |
| 1 000 | 1,59333 Kč | 1 593,33 Kč |
| 2 000 | 1,41705 Kč | 2 834,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,24560 Kč | 5 605,20 Kč |
| 9 000 | 1,12405 Kč | 10 116,45 Kč |
| 13 500 | 1,06203 Kč | 14 337,41 Kč |
| 22 500 | 0,99232 Kč | 22 327,20 Kč |
| 31 500 | 0,95102 Kč | 29 957,13 Kč |
| 45 000 | 0,91087 Kč | 40 989,15 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |








