



IAUCN04S7N030ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N030ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N030ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N030ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N030ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 17,93500 Kč | 179,35 Kč |
| 100 | 11,86590 Kč | 1 186,59 Kč |
| 500 | 9,26200 Kč | 4 631,00 Kč |
| 1 000 | 8,42379 Kč | 8 423,79 Kč |
| 2 000 | 7,87123 Kč | 15 742,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,74695 Kč | 33 734,75 Kč |
| 10 000 | 6,43078 Kč | 64 307,80 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |




