
IAUCN04S7N056DATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N056DATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N056DATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N056DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N056DATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 60A (Tj) 41W (Tc) Surface Mount PG-TDSON-8-61 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN04S7N056DATMA1 Models |
Category | Vgs(th) (Max) @ Id 3V @ 10µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 798pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 41W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 60A (Tj) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 5.59mOhm @ 30A, 10V | Supplier Device Package PG-TDSON-8-61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 100 | 16,52120 Kč | 1 652,12 Kč |
| 500 | 13,03640 Kč | 6 518,20 Kč |
| 1 000 | 11,91490 Kč | 11 914,90 Kč |
| 2 000 | 11,03235 Kč | 22 064,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,95108 Kč | 49 755,40 Kč |
| 10 000 | 9,32072 Kč | 93 207,20 Kč |
| 15 000 | 9,01339 Kč | 135 200,85 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


