
IAUCN04S7N040DATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N040DATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N040DATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N040DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N040DATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 82A (Tj) 51W (Tc) Surface Mount PG-TDSON-8-61 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN04S7N040DATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 82A (Tj) | |
Rds On (Max) @ Id, Vgs | 4.04mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1177pF @ 20V | |
Power - Max | 51W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TDSON-8-61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 10 | 23,38700 Kč | 233,87 Kč |
| 100 | 15,68440 Kč | 1 568,44 Kč |
| 500 | 12,38204 Kč | 6 191,02 Kč |
| 1 000 | 11,31964 Kč | 11 319,64 Kč |
| 2 000 | 11,24649 Kč | 22 492,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,18833 Kč | 45 941,65 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |






