


MCACD6D7N04YHHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCACD6D7N04YHHE3-TPTR-ND - Tape & Reel (TR) 353-MCACD6D7N04YHHE3-TPCT-ND - Cut Tape (CT) 353-MCACD6D7N04YHHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACD6D7N04YHHE3-TP |
Description | MOSFET 2N-CH 40V 60A 8PDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 60A (Tc) 42.9W (Tj) Surface Mount PDFN5060-8D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 625pF @ 25V | |
Power - Max | 42.9W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PDFN5060-8D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 25,07100 Kč | 250,71 Kč |
| 100 | 16,86950 Kč | 1 686,95 Kč |
| 500 | 13,35664 Kč | 6 678,32 Kč |
| 1 000 | 12,33509 Kč | 12 335,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,07769 Kč | 50 388,45 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |




