Mosfet Array 60V 60A (Tc) 50W (Tj) Surface Mount PDFN5060-8D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 60A (Tc) 50W (Tj) Surface Mount PDFN5060-8D
PDFN5060-8D

MCACD60N06YHE3-TP

DigiKey Part Number
353-MCACD60N06YHE3-TPTR-ND - Tape & Reel (TR)
353-MCACD60N06YHE3-TPCT-ND - Cut Tape (CT)
353-MCACD60N06YHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCACD60N06YHE3-TP
Description
MOSFET 2N-CH 60V 60A 8PDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 60A (Tc) 50W (Tj) Surface Mount PDFN5060-8D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
60A (Tc)
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1740pF @ 30V
Power - Max
50W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
PDFN5060-8D
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1043,13000 Kč431,30 Kč
10029,77940 Kč2 977,94 Kč
50024,07420 Kč12 037,10 Kč
1 00023,13140 Kč23 131,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,03305 Kč95 165,25 Kč
10 00018,89820 Kč188 982,00 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč