Mosfet Array 60V 50A (Tc) 69W (Tj) Surface Mount PDFN5060-8D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 50A (Tc) 69W (Tj) Surface Mount PDFN5060-8D
PDFN5060-8D

MCACD50N06YHE3-TP

DigiKey Part Number
353-MCACD50N06YHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCACD50N06YHE3-TP
Description
MOSFET 2N-CH 60V 50A 8PDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 50A (Tc) 69W (Tj) Surface Mount PDFN5060-8D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
50A (Tc)
Rds On (Max) @ Id, Vgs
9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2100pF @ 25V
Power - Max
69W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
PDFN5060-8D
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,64870 Kč68 243,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,64870 Kč
Unit Price with VAT:16,51493 Kč