


MCACD033N06Q-TP | |
|---|---|
DigiKey Part Number | 353-MCACD033N06Q-TPTR-ND - Tape & Reel (TR) 353-MCACD033N06Q-TPCT-ND - Cut Tape (CT) 353-MCACD033N06Q-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACD033N06Q-TP |
Description | N-CHANNEL MOSFET,PDFN5060-8D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 22A (Tc) 62W (Tj) Surface Mount PDFN5060-8D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 22A (Tc) | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 940pF @ 25V | |
Power - Max | 62W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PDFN5060-8D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 100 | 10,75730 Kč | 1 075,73 Kč |
| 500 | 8,34292 Kč | 4 171,46 Kč |
| 1 000 | 7,56537 Kč | 7 565,37 Kč |
| 2 000 | 6,91097 Kč | 13 821,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,20277 Kč | 31 013,85 Kč |
| 10 000 | 5,76515 Kč | 57 651,50 Kč |
| 15 000 | 5,54225 Kč | 83 133,75 Kč |
| 25 000 | 5,29188 Kč | 132 297,00 Kč |
| 35 000 | 5,19701 Kč | 181 895,35 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


