Mosfet Array 100V 50A (Tc) 83W (Tj) Surface Mount PDFN5060-8D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 50A (Tc) 83W (Tj) Surface Mount PDFN5060-8D
PDFN5060-8D

MCACD014N10Y-TP

DigiKey Part Number
353-MCACD014N10Y-TPTR-ND - Tape & Reel (TR)
353-MCACD014N10Y-TPCT-ND - Cut Tape (CT)
353-MCACD014N10Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCACD014N10Y-TP
Description
DUAL N-CHANNEL MOSFET,PDFN5060-8
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 50A (Tc) 83W (Tj) Surface Mount PDFN5060-8D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
50A (Tc)
Rds On (Max) @ Id, Vgs
14mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1305pF @ 50V
Power - Max
83W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
PDFN5060-8D
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 891
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1021,39700 Kč213,97 Kč
10014,23660 Kč1 423,66 Kč
50011,16590 Kč5 582,95 Kč
1 00010,17731 Kč10 177,31 Kč
2 0009,34579 Kč18 691,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,44603 Kč42 230,15 Kč
10 0007,89021 Kč78 902,10 Kč
15 0007,60713 Kč114 106,95 Kč
25 0007,45429 Kč186 357,25 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč