
PJQ5948V-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5948V-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5948V-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5948V-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5948V-AU_R2_002A1 |
Description | MOSFET 2N-CH 40V 10.5A 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10.5A (Ta), 35A (Tc) 2.4W (Ta), 32W (Tc) Surface Mount DFN5060B-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 10.5A (Ta), 35A (Tc) | |
Rds On (Max) @ Id, Vgs | 13.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 673pF @ 25V | |
Power - Max | 2.4W (Ta), 32W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | DFN5060B-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 23,93400 Kč | 239,34 Kč |
| 100 | 16,06540 Kč | 1 606,54 Kč |
| 500 | 12,69484 Kč | 6 347,42 Kč |
| 1 000 | 11,61076 Kč | 11 610,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,87816 Kč | 20 634,48 Kč |
| 6 000 | 6,37005 Kč | 38 220,30 Kč |
| 9 000 | 6,11124 Kč | 55 001,16 Kč |
| 15 000 | 5,93610 Kč | 89 041,50 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |


