N-Channel 40 V 29A (Ta), 132A (Tc) 3.9W (Ta), 83W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 29A (Ta), 132A (Tc) 3.9W (Ta), 83W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NVMYS2D1N04CLTWG

DigiKey Part Number
488-NVMYS2D1N04CLTWGTR-ND - Tape & Reel (TR)
488-NVMYS2D1N04CLTWGCT-ND - Cut Tape (CT)
488-NVMYS2D1N04CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMYS2D1N04CLTWG
Description
MOSFET N-CH 40V 29A/132A LFPAK4
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 29A (Ta), 132A (Tc) 3.9W (Ta), 83W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.9W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
LFPAK4 (5x6)
Rds On (Max) @ Id, Vgs
2.5mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 90µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 851
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1030,13200 Kč301,32 Kč
10020,41010 Kč2 041,01 Kč
50016,24448 Kč8 122,24 Kč
1 00014,90459 Kč14 904,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,34024 Kč37 020,72 Kč
6 00011,77988 Kč70 679,28 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč