Direct
Similar

BUK7J1R0-40HX | |
|---|---|
DigiKey Part Number | 1727-BUK7J1R0-40HXTR-ND - Tape & Reel (TR) 1727-BUK7J1R0-40HXCT-ND - Cut Tape (CT) 1727-BUK7J1R0-40HXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7J1R0-40HX |
Description | BUK7J1R0-40H/SOT1023/4 LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220A (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | +20V, -10V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,78000 Kč | 91,78 Kč |
| 10 | 59,88700 Kč | 598,87 Kč |
| 50 | 46,16260 Kč | 2 308,13 Kč |
| 100 | 41,74640 Kč | 4 174,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 30,24436 Kč | 45 366,54 Kč |
| 3 000 | 28,39540 Kč | 85 186,20 Kč |
| Unit Price without VAT: | 91,78000 Kč |
|---|---|
| Unit Price with VAT: | 111,05380 Kč |










