Similar
Similar

BUK9J0R9-40HX | |
|---|---|
DigiKey Part Number | BUK9J0R9-40HX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9J0R9-40HX |
Description | BUK9J0R9-40H/SOT1023/4 LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220A (Tc) |
Datasheet | Datasheet |
EDA/CAD Models | BUK9J0R9-40HX Models |
Category | Vgs (Max) +16V, -10V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMYS1D2N04CLTWG | onsemi | 0 | NTMYS1D2N04CLTWGOSCT-ND | 21,10306 Kč | Similar |
| PJQ5536S6C-AU_R2_002A1 | Panjit International Inc. | 2 984 | 3757-PJQ5536S6C-AU_R2_002A1CT-ND | 104,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,90313 Kč | 38 854,69 Kč |
| 3 000 | 25,60440 Kč | 76 813,20 Kč |
| Unit Price without VAT: | 25,90313 Kč |
|---|---|
| Unit Price with VAT: | 31,34279 Kč |




