Direct
Similar
Similar
Similar
Similar

BSS138BKS,115 | |
|---|---|
DigiKey Part Number | 1727-6478-2-ND - Tape & Reel (TR) 1727-6478-1-ND - Cut Tape (CT) 1727-6478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BKS,115 |
Description | MOSFET 2N-CH 60V 0.32A 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 320mA 445mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BSS138BKS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 320mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 56pF @ 10V | |
Power - Max | 445mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,13600 Kč | 51,36 Kč |
| 50 | 3,68800 Kč | 184,40 Kč |
| 100 | 3,21220 Kč | 321,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75796 Kč | 5 273,88 Kč |
| 6 000 | 1,58349 Kč | 9 500,94 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |










