
MMFTN620KDW-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTN620KDW-AQTR-ND - Tape & Reel (TR) 4878-MMFTN620KDW-AQCT-ND - Cut Tape (CT) 4878-MMFTN620KDW-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN620KDW-AQ |
Description | MOSFET 2N-CH 60V 0.35A SOT363 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 350mA (Ta) 320mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN620KDW-AQ Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 320pF @ 30V |
Manufacturer Diotec Semiconductor | Power - Max 320mW (Ta) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-VSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 350mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 500 | 2,22536 Kč | 1 112,68 Kč |
| 1 000 | 1,97402 Kč | 1 974,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65366 Kč | 4 960,98 Kč |
| 6 000 | 1,49205 Kč | 8 952,30 Kč |
| 9 000 | 1,40960 Kč | 12 686,40 Kč |
| 15 000 | 1,31692 Kč | 19 753,80 Kč |
| 21 000 | 1,26202 Kč | 26 502,42 Kč |
| 30 000 | 1,20863 Kč | 36 258,90 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

