Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN62D2UDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D2UDWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D2UDWQ-13 |
Description | MOSFET 2N-CH 60V 0.34A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 340mA (Ta) 300mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 340mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 41pF @ 30V | |
Power - Max | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,25684 Kč | 12 568,40 Kč |
| 20 000 | 1,14841 Kč | 22 968,20 Kč |
| 30 000 | 1,09316 Kč | 32 794,80 Kč |
| 50 000 | 1,03106 Kč | 51 553,00 Kč |
| 70 000 | 0,99429 Kč | 69 600,30 Kč |
| 100 000 | 0,95855 Kč | 95 855,00 Kč |
| Unit Price without VAT: | 1,25684 Kč |
|---|---|
| Unit Price with VAT: | 1,52078 Kč |



