DMN62D2UDW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,14007 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,25684 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,54216 Kč
Datasheet
Mosfet Array 60V 340mA (Ta) 300mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN62D2UDW-7

DigiKey Part Number
31-DMN62D2UDW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN62D2UDW-7
Description
MOSFET 2N-CH 60V 0.34A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 340mA (Ta) 300mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
340mA (Ta)
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
41pF @ 30V
Power - Max
300mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,36081 Kč4 082,43 Kč
6 0001,22576 Kč7 354,56 Kč
9 0001,15685 Kč10 411,65 Kč
15 0001,07940 Kč16 191,00 Kč
21 0001,03350 Kč21 703,50 Kč
30 0000,98888 Kč29 666,40 Kč
75 0000,89093 Kč66 819,75 Kč
150 0000,84779 Kč127 168,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,36081 Kč
Unit Price with VAT:1,64658 Kč