BSP250,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 26,67000 Kč
Datasheet

Similar


onsemi
In Stock: 56 989
Unit Price: 33,39000 Kč
Datasheet

Similar


onsemi
In Stock: 167
Unit Price: 44,52000 Kč
Datasheet

Similar


onsemi
In Stock: 1 772
Unit Price: 25,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 710
Unit Price: 33,81000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 554
Unit Price: 29,61000 Kč
Datasheet
P-Channel 30 V 3A (Tc) 1.65W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP250,115

DigiKey Part Number
1727-4930-2-ND - Tape & Reel (TR)
1727-4930-1-ND - Cut Tape (CT)
1727-4930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP250,115
Description
MOSFET P-CH 30V 3A SOT223
Customer Reference
Detailed Description
P-Channel 30 V 3A (Tc) 1.65W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BSP250,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.65W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,02700 Kč140,27 Kč
1009,14670 Kč914,67 Kč
5007,04902 Kč3 524,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,37331 Kč6 373,31 Kč
2 0005,80437 Kč11 608,74 Kč
3 0005,51442 Kč16 543,26 Kč
5 0005,18848 Kč25 942,40 Kč
7 0004,99551 Kč34 968,57 Kč
10 0004,80789 Kč48 078,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč