Similar
Similar
Similar
Similar

BSH205G2VL | |
|---|---|
DigiKey Part Number | 1727-BSH205G2VLTR-ND - Tape & Reel (TR) 1727-BSH205G2VLCT-ND - Cut Tape (CT) 1727-BSH205G2VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH205G2VL |
Description | MOSFET P-CH 20V 2.3A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.3A (Ta) 480mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH205G2VL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 418 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 480mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,41850 Kč | 341,85 Kč |
| 500 | 2,54454 Kč | 1 272,27 Kč |
| 1 000 | 2,26169 Kč | 2 261,69 Kč |
| 2 000 | 2,02316 Kč | 4 046,32 Kč |
| 5 000 | 1,76459 Kč | 8 822,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,60456 Kč | 16 045,60 Kč |
| 20 000 | 1,46993 Kč | 29 398,60 Kč |
| 30 000 | 1,40133 Kč | 42 039,90 Kč |
| 50 000 | 1,32424 Kč | 66 212,00 Kč |
| 70 000 | 1,27860 Kč | 89 502,00 Kč |
| 100 000 | 1,23423 Kč | 123 423,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





