P-Channel 20 V 1.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 1.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN336P

DigiKey Part Number
FDN336PTR-ND - Tape & Reel (TR)
FDN336PCT-ND - Cut Tape (CT)
FDN336PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN336P
Description
MOSFET P-CH 20V 1.3A SUPERSOT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN336P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 1.3A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 379
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,65900 Kč96,59 Kč
1006,20070 Kč620,07 Kč
5004,70902 Kč2 354,51 Kč
1 0004,22795 Kč4 227,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,37970 Kč10 139,10 Kč
6 0003,09161 Kč18 549,66 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč