
PI4ULS3V4857GEAEX | |
|---|---|
DigiKey Part Number | 31-PI4ULS3V4857GEAEXTR-ND - Tape & Reel (TR) 31-PI4ULS3V4857GEAEXCT-ND - Cut Tape (CT) 31-PI4ULS3V4857GEAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS3V4857GEAEX |
Description | IC XLTR VL BIDIR 20-WLCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 4 Circuit 1 Channel 20-WLCSP (2.1x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | PI4ULS3V4857GEAEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 4 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 2 V | |
Voltage - VCCB | 1.1 V ~ 2 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WLCSP | |
Supplier Device Package | 20-WLCSP (2.1x1.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,16120 Kč | 354,03 Kč |
| 100 | 12,48750 Kč | 1 248,75 Kč |
| 250 | 11,68916 Kč | 2 922,29 Kč |
| 500 | 11,24442 Kč | 5 622,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,32024 Kč | 30 960,72 Kč |
| 6 000 | 10,08044 Kč | 60 482,64 Kč |
| 9 000 | 9,96035 Kč | 89 643,15 Kč |
| 15 000 | 9,82726 Kč | 147 408,90 Kč |
| 21 000 | 9,74951 Kč | 204 739,71 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











