BCX55,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 6
Unit Price: 9,66000 Kč
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,29676 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 104
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 1 535
Unit Price: 18,27000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 274
Unit Price: 21,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 460
Unit Price: 17,85000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: 23,94000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 098
Unit Price: 17,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11
Unit Price: 9,66000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 429
Unit Price: 14,69860 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.35 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.35 W Surface Mount SOT-89
PBSS304NX-QX

BCX55,115

DigiKey Part Number
1727-6211-2-ND - Tape & Reel (TR)
1727-6211-1-ND - Cut Tape (CT)
1727-6211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX55,115
Description
TRANS NPN 60V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.35 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BCX55,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
1.35 W
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,12400 Kč51,24 Kč
1003,22320 Kč322,32 Kč
5002,39546 Kč1 197,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,12773 Kč2 127,73 Kč
2 0001,90169 Kč3 803,38 Kč
3 0001,78637 Kč5 359,11 Kč
5 0001,65666 Kč8 283,30 Kč
7 0001,57977 Kč11 058,39 Kč
10 0001,50501 Kč15 050,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč