BCX54-10,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,40000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,39000 Kč
Datasheet

Similar


onsemi
In Stock: 1 535
Unit Price: 0,74000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,64000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 470
Unit Price: 0,77000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 460
Unit Price: 0,72000 Kč
Datasheet

Similar


onsemi
In Stock: 121
Unit Price: 0,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11
Unit Price: 0,39000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,12547 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 107
Unit Price: 0,69000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 601
Unit Price: 0,47000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,54000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,12000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 1.25 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 1.25 W Surface Mount SOT-89
PBSS304NX-QX

BCX54-10,115

DigiKey Part Number
1727-6210-2-ND - Tape & Reel (TR)
1727-6210-1-ND - Cut Tape (CT)
1727-6210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX54-10,115
Description
TRANS NPN 45V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 1.25 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX5410E6327Infineon Technologies0BCX5410INCT-ND0,40000 KčDirect
BCX5410TADiodes Incorporated0BCX5410TACT-ND0,39000 KčDirect
2SB1123S-TD-Eonsemi1 5352SB1123S-TD-EOSCT-ND0,74000 KčSimilar
2SC5053T100RRohm Semiconductor02SC5053T100RCT-ND0,64000 KčSimilar
2SCR513PHZGT100Rohm Semiconductor470846-2SCR513PHZGT100CT-ND0,77000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes