
BCX18,235 | |
|---|---|
DigiKey Part Number | 1727-BCX18,235TR-ND - Tape & Reel (TR) 1727-BCX18,235CT-ND - Cut Tape (CT) 1727-BCX18,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX18,235 |
Description | TRANS PNP 25V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX18,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 620mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX18,215 | Nexperia USA Inc. | 2 347 | 1727-BCX18,215CT-ND | 5,04000 Kč | MFR Recommended |
| 2SA1298-Y,LF | Toshiba Semiconductor and Storage | 1 130 | 2SA1298-YLFCT-ND | 7,98000 Kč | Similar |
| BC808-25LT1G | onsemi | 9 323 | BC808-25LT1GOSCT-ND | 3,78000 Kč | Similar |
| BCX17LT1G | onsemi | 14 496 | BCX17LT1GOSCT-ND | 4,41000 Kč | Similar |
| KSA1298YMTF | onsemi | 6 000 | KSA1298YMTFCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 500 | 1,37452 Kč | 687,26 Kč |
| 1 000 | 1,21179 Kč | 1 211,79 Kč |
| 2 000 | 1,07447 Kč | 2 148,94 Kč |
| 5 000 | 0,92538 Kč | 4 626,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

