Bipolar (BJT) Transistor PNP 25 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC808-25LT1G

DigiKey Part Number
BC808-25LT1GOSTR-ND - Tape & Reel (TR)
BC808-25LT1GOSCT-ND - Cut Tape (CT)
BC808-25LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC808-25LT1G
Description
TRANS PNP 25V 0.5A SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC808-25LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSB749onsemi19FSB749CT-ND13,02000 KčSimilar
SBC808-25LT1Gonsemi0488-SBC808-25LT1GCT-ND5,88000 KčParametric Equivalent
2SA1298-Y,LFToshiba Semiconductor and Storage1 1302SA1298-YLFCT-ND7,98000 KčSimilar
SBC808-25LT1GRochester Electronics, LLC66 0002156-SBC808-25LT1G-488-ND1,25988 KčParametric Equivalent
In-Stock: 9 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,26800 Kč22,68 Kč
1001,39850 Kč139,85 Kč
5001,01546 Kč507,73 Kč
1 0000,89074 Kč890,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69041 Kč2 071,23 Kč
6 0000,61461 Kč3 687,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč