
FSB749 | |
|---|---|
DigiKey Part Number | FSB749TR-ND - Tape & Reel (TR) FSB749CT-ND - Cut Tape (CT) FSB749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSB749 |
Description | TRANS PNP 25V 3A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSB749 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC808-25LT1G | onsemi | 9 323 | BC808-25LT1GOSCT-ND | 3,78000 Kč | Similar |
| NSS20200LT1G | onsemi | 1 532 | NSS20200LT1GOSCT-ND | 11,13000 Kč | Similar |
| 2SA1298-Y,LF | Toshiba Semiconductor and Storage | 1 130 | 2SA1298-YLFCT-ND | 7,98000 Kč | Similar |
| BCX18,215 | Nexperia USA Inc. | 2 347 | 1727-BCX18,215CT-ND | 5,04000 Kč | Similar |
| PBSS5230T,215 | Nexperia USA Inc. | 0 | 1727-5764-1-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

