
BCX18,215 | |
|---|---|
DigiKey Part Number | 1727-BCX18,215TR-ND - Tape & Reel (TR) 1727-BCX18,215CT-ND - Cut Tape (CT) 1727-BCX18,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX18,215 |
Description | TRANS PNP 25V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX18,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 620mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1298-Y,LF | Toshiba Semiconductor and Storage | 1 130 | 2SA1298-YLFCT-ND | 7,98000 Kč | Similar |
| BC808-25LT1 | onsemi | 36 000 | BC808-25LT1-ND | 0,83992 Kč | Similar |
| BC808-25LT1G | onsemi | 9 323 | BC808-25LT1GOSCT-ND | 3,78000 Kč | Similar |
| BCX17LT1G | onsemi | 14 518 | BCX17LT1GOSCT-ND | 4,41000 Kč | Similar |
| BCX18LT1G | onsemi | 33 000 | BCX18LT1G-ND | 0,83992 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,98850 Kč | 198,85 Kč |
| 500 | 1,45684 Kč | 728,42 Kč |
| 1 000 | 1,28466 Kč | 1 284,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 500 | 1,37452 Kč | 687,26 Kč |
| 1 000 | 1,21179 Kč | 1 211,79 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

