Bipolar (BJT) Transistor PNP 25 V 800 mA 120MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA1298YMTF

DigiKey Part Number
KSA1298YMTFTR-ND - Tape & Reel (TR)
KSA1298YMTFCT-ND - Cut Tape (CT)
KSA1298YMTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSA1298YMTF
Description
TRANS PNP 25V 0.8A SOT-23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 800 mA 120MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KSA1298YMTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBC808-25LT1Gonsemi0488-SBC808-25LT1GCT-ND5,88000 KčSimilar
2SA1298-Y,LFToshiba Semiconductor and Storage1 1302SA1298-YLFCT-ND7,98000 KčDirect
In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,91900 Kč29,19 Kč
1001,80580 Kč180,58 Kč
5001,32036 Kč660,18 Kč
1 0001,16245 Kč1 162,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,90669 Kč2 720,07 Kč
6 0000,81066 Kč4 863,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč