Bipolar (BJT) Transistor PNP 25 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX18,235

DigiKey Part Number
1727-BCX18,235TR-ND - Tape & Reel (TR)
1727-BCX18,235CT-ND - Cut Tape (CT)
1727-BCX18,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX18,235
Description
TRANS PNP 25V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCX18,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
25 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
620mV @ 50mA, 500mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX18,215Nexperia USA Inc.2 3471727-BCX18,215CT-ND5,04000 KčMFR Recommended
2SA1298-Y,LFToshiba Semiconductor and Storage1 1302SA1298-YLFCT-ND7,98000 KčSimilar
BC808-25LT1Gonsemi9 313BC808-25LT1GOSCT-ND3,78000 KčSimilar
BCX17LT1Gonsemi14 496BCX17LT1GOSCT-ND4,41000 KčSimilar
KSA1298YMTFonsemi6 000KSA1298YMTFCT-ND4,83000 KčSimilar
In-Stock: 9 820
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,02400 Kč30,24 Kč
1001,87510 Kč187,51 Kč
5001,37452 Kč687,26 Kč
1 0001,21179 Kč1 211,79 Kč
2 0001,07447 Kč2 148,94 Kč
5 0000,92538 Kč4 626,90 Kč
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč