BCV72,215 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,70033 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 160
Unit Price: 15,37000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 23 507
Unit Price: 15,37000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,45711 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 590
Unit Price: 3,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 555
Unit Price: 4,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 100
Unit Price: 2,74000 Kč
Datasheet

Similar


onsemi
In Stock: 110 109
Unit Price: 2,53000 Kč
Datasheet

Similar


onsemi
In Stock: 34 747
Unit Price: 2,74000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 763
Unit Price: 3,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 75 374
Unit Price: 3,58000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 10
Unit Price: 2,32000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 315
Unit Price: 2,74000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 504
Unit Price: 6,74000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV72,215

DigiKey Part Number
1727-6206-2-ND - Tape & Reel (TR)
1727-6206-1-ND - Cut Tape (CT)
1727-6206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV72,215
Description
TRANS NPN 60V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCV72,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
210mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,08400 Kč20,84 Kč
1001,28620 Kč128,62 Kč
5000,93252 Kč466,26 Kč
1 0000,81800 Kč818,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67164 Kč2 014,92 Kč
6 0000,59758 Kč3 585,48 Kč
9 0000,55977 Kč5 037,93 Kč
15 0000,51723 Kč7 758,45 Kč
21 0000,49201 Kč10 332,21 Kč
30 0000,46748 Kč14 024,40 Kč
75 0000,41359 Kč31 019,25 Kč
150 0000,38027 Kč57 040,50 Kč
300 0000,35225 Kč105 675,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč