Similar
Similar
Similar

BCV72-QR | |
|---|---|
DigiKey Part Number | 1727-BCV72-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCV72-QR |
Description | TRANS NPN 60V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846A RFG | Taiwan Semiconductor Corporation | 11 510 | 1801-BC846ARFGCT-ND | 3,57000 Kč | Similar |
| BC846B-AU_R1_000A1 | Panjit International Inc. | 10 | 3757-BC846B-AU_R1_000A1CT-ND | 2,31000 Kč | Similar |
| MMBTA05LT1G | onsemi | 66 972 | MMBTA05LT1GOSCT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69860 Kč | 2 095,80 Kč |
| 6 000 | 0,62200 Kč | 3 732,00 Kč |
| 9 000 | 0,58288 Kč | 5 245,92 Kč |
| 15 000 | 0,53886 Kč | 8 082,90 Kč |
| 21 000 | 0,51278 Kč | 10 768,38 Kč |
| 30 000 | 0,48741 Kč | 14 622,30 Kč |
| 75 000 | 0,43167 Kč | 32 375,25 Kč |
| 150 000 | 0,39720 Kč | 59 580,00 Kč |
| 300 000 | 0,36822 Kč | 110 466,00 Kč |
| Unit Price without VAT: | 0,69860 Kč |
|---|---|
| Unit Price with VAT: | 0,84531 Kč |




