
BCV47,215 | |
|---|---|
DigiKey Part Number | 1727-4316-2-ND - Tape & Reel (TR) 1727-4316-1-ND - Cut Tape (CT) 1727-4316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV47,215 |
Description | TRANS NPN DARL 60V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 220MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCV47,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,17070 Kč | 317,07 Kč |
| 500 | 2,35514 Kč | 1 177,57 Kč |
| 1 000 | 2,09098 Kč | 2 090,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75487 Kč | 5 264,61 Kč |
| 6 000 | 1,58524 Kč | 9 511,44 Kč |
| 9 000 | 1,49872 Kč | 13 488,48 Kč |
| 15 000 | 1,40148 Kč | 21 022,20 Kč |
| 21 000 | 1,34385 Kč | 28 220,85 Kč |
| 30 000 | 1,28784 Kč | 38 635,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |







