
BCV47TA | |
|---|---|
DigiKey Part Number | BCV47TR-ND - Tape & Reel (TR) BCV47CT-ND - Cut Tape (CT) BCV47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV47TA |
Description | TRANS NPN DARL 60V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCV47TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 100 | 2,36860 Kč | 236,86 Kč |
| 500 | 1,74452 Kč | 872,26 Kč |
| 1 000 | 1,54188 Kč | 1 541,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28368 Kč | 3 851,04 Kč |
| 6 000 | 1,15335 Kč | 6 920,10 Kč |
| 9 000 | 1,08688 Kč | 9 781,92 Kč |
| 15 000 | 1,01212 Kč | 15 181,80 Kč |
| 21 000 | 0,96781 Kč | 20 324,01 Kč |
| 30 000 | 0,92474 Kč | 27 742,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







